LINDY 37601 Cable HDMI-A plug, HDMI-A plug 1.00 m Grey 8K UHD HDMI cable

MPN
37601
Brand
LINDY
EAN-13
4002888376013
Order Code
21-2523
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Lindy 1m Ultra High Speed HDMI Cable, Gold Line. Cable length: 1 m, Connector 1: HDMI Type A (Standard), Connector 1 gender: Male, Connector 2: HDMI Type A (Standard), Connector 2 gender: Male, Connector contacts plating: Gold, HDMI version: 2.1, Data transfer rate: 48 Gbit/s, Product colour: Grey
Type HDMI
Colour Grey

Reviews

Be the first to submit a review

Trustpilot