Lindy 36872 2m USB 2.0 Type C to C Cable, Anthra Line

MPN
36872
Brand
LINDY
EAN-13
4002888368728
Order Code
70-3605
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

The Anthra Line USB 2.0 Type C to C cablesfrom Lindy's Cable Lines concept are the professional choice for high performance connections in commercial AV and IT installations.

Anthra Line USB 2.0 cables are premium connections that feature double shielded construction with tinned copper conductors for performance and corrosion resistance. High-quality gold-plated contacts and connectors maintain signal integrity and reliability.

Data transfer speeds up to 480Mbps are supported for the quick and effortless transfer of large data volumes.

USB Type C features a reversible connector, so no matter which orientation the cable is inserted, a connection will always be found. This connector allows a fully bi-directional cable with automatic host and device negotiation.

Anthra Line USB 2.0 Type C to C cables are available in the following lengths: 0.5m, 1m, 2m and 3m



Anthra Line USB 2.0 Type C to C cables are available in lengths from 0.5m to 3m.
  • Professional choice USB 2.0 Type C to C cable for commercial and high performance AV and IT installations
  • Supports data transfer speeds up to 480Mbps
  • Robust PVC housing, gold plated connectors and contacts
  • Double shielded cable, corrosion resistant tinned copper conductors
  • 10-year warranty

Reviews

Be the first to submit a review

Trustpilot