Lindy 36632 2m USB 2.0 Type A to Mini-B Cable, Cromo Line

MPN
36632
Brand
LINDY
EAN-13
4002888366328
Order Code
70-3598
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

From the Lines cable connectivity concept developed by Lindy, Cromo Line USB 2.0 Type A to Mini-B cables are high performance, designer connections that combine premium construction with striking connector architecture.

Cromo Line USB 2.0 cables feature double shielded construction with tinned copper conductors for premium performance and corrosion resistance. High quality 24K gold plated contacts and connectors maintain optimal signal integrity and maximum reliability.

Data transfer speeds up to 480Mbps are supported for the quick and effortless transfer of large data volumes.

Cromo Line USB 2.0 Type A to Mini-B cables are available in lengths of 0.5m to 7.5m.
  • Superior performance and design USB 2.0 Type A to Mini-B cable
  • Supports data transfer speeds up to 480Mbps
  • Chrome design ABS housing, 24K gold plated connectors and contacts
  • Double shielded cable, corrosion resistant, high performance tinned copper conductorsandnbsp
  • USB 2.0, 480Mbps
  • 10 year warranty

Reviews

Be the first to submit a review

Trustpilot