LINDY 36481 DisplayPort 1.4 Cable 8K UHD 1m Black Anthra Line

MPN
36481
Brand
LINDY
EAN-13
4002888364812
Order Code
21-2463
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Cable Lines is the concept of Lindy's contemporary wired connectivity solutions. The Anthra Line DisplayPort cables from the cable-line concept are the professional choice when it comes to realizing connections for the highest resolutions in commercial AV and IT applications. The Anthra Line DVI-D Dual-Link Premium cables have a 3x shielding and tin-plated copper conductors with 27AWG cross-section for maximum and loss-free transmission power. The high-quality gold-plated contacts and plug sleeves with 24K ensure long-lasting corrosion resistance and maximum reliability. UHD resolutions up to 8K 7680x4320@60Hz 4:2:2 8Bit including 4K 4096x2160@160Hz 4:4:4 8Bit are supported. DisplayPort 1.4 technology and DisplayPort compliance certification ensure compatibility with all DisplayPort-enabled devices.
Length 1m
Colour Black
Type DisplayPort

Reviews

Be the first to submit a review

Trustpilot