LINDY 36271 HDMI to DVI-D Adapter Cable Black Line 1m 1080p Black

MPN
36271
Brand
LINDY
EAN-13
4002888362719
Order Code
21-2417
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cable lines stands for the concept of contemporary, wired connectivity solutions from lindy. The Blackline HDMI to DVI-D cable from the cable line concept are cable solutions for high resolutions with unlimited functionality in the entry-level segment. They are ideal for professional business applications, but also for the small office/home office range. The Blackline HDMI to DVI-D cables have a 3-fold shielding and tinned copper conductors with 30 AWG-cross-section for the highest and loss-free transmission power. Long-term corrosion resistance and high reliability ensure the high quality of manufactured with 24K gold-plated contacts and nickel-plated plug-in sleeves. The robust PVC housing is equipped with a built-in finger grip makes for easy and safe installation. With large knurled screws, the DVI plug without further aid fixed in position and are securely fixed. The reinforced and flexible cable strain relief is ensured by an extended life span. Black Line HDMI to DVI-D cable supports resolutions up to 1920 x 1200 @ 60 Hz including HDTV resolutions of up to 1080p.
Type HDMI
Colour Black

Reviews

Be the first to submit a review

Trustpilot