LINDY 32658 IPower Switch Classic Splitter

MPN
32658
Brand
LINDY
EAN-13
4002888326582
Order Code
21-2316
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £510.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The LINDY iPower switch classic 16 offers a power management solution, which is connected to an existing network infrastructure, in order to enable a comfortable, network controllable Power management. System administrators can control the power supply of several servers, workstations, hubs, routers etc. and thus do for example reboot as well as on / off functions via an easy to use browser interface or via software. Each output has its own status LED. The display directly shows the current IP address of the device. Power consumption charts are available for one day, one month, or a user-defined time period. Please note: SSL is not supported. This product is not supplied with a power cord. This is available under article no. 1837235.
Number of Ports Not Applicable

Reviews

Be the first to submit a review

Trustpilot