LINDY 32104 AV EDID emulator HDMI to HDMI 3840x2160 Pixel

MPN
32104
Brand
LINDY
EAN-13
4002888321044
Order Code
16-7333
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £27.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

LINDY 32104, identified alternatively as 2534637, is a sophisticated AV EDID emulator engineered for seamless transition between HDMI input and output connections, supporting resolutions up to 3840x2160 pixels. This product is specifically designed to store and replicate the Extended Display Identification Data (EDID) in high-definition multimedia setups, ensuring optimal compatibility between different HDMI devices. Its ability to mimic a specific EDID profile is particularly beneficial in environments where AV source devices require consistent communication parameters with displays or projectors, a frequent requirement in professional broadcasting, digital signage, and complex AV system integrations. By employing this emulator, engineers can efficiently manage display configurations, thereby preventing signal loss and ensuring reliable video output across various multimedia installations.
Type Display Adapter
Interface HDMI
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type AV EDID emulator
Type A HDMI plug
Cable Use AV
Certification REACH, CE, FCC
Compatible products Lindy 32100
Compliance certificates RoHS
Connector 1 HDMI-A
Connector 1 gender Male
Connector 2 HDMI-A
Connector 2 gender Female
Connector Version straight
Data transfer rate 18 Gbit/s
Depth 43mm
Dimensions (L x W x H) 43 x 24 x 12.3 mm
Height 12.3mm
Housing Material Acrylonitrile butadiene styrene (ABS)
Length 43mm
Manual Yes
Maximum resolution (HDMI) 3840 x 2160 pixels
Operating temperature (T-T) 0 - 60°C
Package height 138mm
Package Type Polybag
Package width 136mm
Product colour Black
Relative humidity 0 - 80%
Storage temperature (T-T) -10 - 70°C
Type B HDMI socket
Video resolution 3840 x 2160 Pixel
Weight 8g
Width 24mm

Reviews

Be the first to submit a review

Trustpilot