Lindy 30433 2m UK to IEC C13 Mains Cable

MPN
30433
Brand
LINDY
EAN-13
4002888304337
Order Code
70-3576
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 501 in stock

Connector A: UK Mains Plug
Connector B: IEC C13
5A fused
Cable type: H05-VVF 3G*0.75mm²
Colour: Black
10 years warranty

These LINDY power cables are perfect for use in professional areas (recording studios, light systems and also for event locations of any kind, etc.) – but you can also use them in private sections.

Due to the high temperature resistance from -10 to 70°C during operation, these cables can also be used in non air-conditioned areas.

Note: Cables with IEC C13 sockets such as this are sometimes known by the generic term 'kettle lead'. Even though this term is commonly used, technically it is incorrect as a kettle requires special IEC C15/16 connectors rated at 120 degrees. So, although they look similar, a 'real' kettle lead features a connector with a cut out on the top. Standard IEC C13 cables cannot be plugged into kettles!
  • Connector A: UK Mains Plug
  • Connector B: IEC C13
  • 5A fused
  • Cable type: H05-VVF 3G*0.75mm²
  • Colour: Black
Type Power Cable

Reviews

Be the first to submit a review

Trustpilot