Lindy 30341 2m C5 to C14 Mains Cable, lead free

MPN
30341
Brand
LINDY
EAN-13
4002888303415
Order Code
70-3572
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 92 in stock

Lindy Power Cables are high quality, reliable power delivery connections for use in a wide variety of professional and home environments.

The IEC C14 connector fits to many devices with IEC C13 ports and is widely used in the IT-, Audio-, Video- and Event sector. The C5 (Mickey Mouse) connector is ideal for the connection of a notebook power supply.

The brass used in the connectors has a lead content of far below 0.1% and is therefore SVHC-free, as are all other materials used in these cables.

Please note that this cable is for use in dry areas only.

IEC C5 to IEC C14 Mains Cables are available in the following lengths: 1m, 2m, 3m and 5m.
  • IEC C5 to IEC C14 Mains Cable for use in professional areas and private sectorsandnbsp
  • Provides max. 2.5A/250V to a device
  • Robust PVC/PBT housing and PVC cable jacket, lead-free connectors (andlt
  • 0.1% lead in brass)
  • High temperature resistance allows the cable to be used in non air-conditioned areas
  • 10 year warranty
Length 2m
Type Power Cable

Reviews

Be the first to submit a review

Trustpilot