Lindström TL 5CFR-SA Tweezers ESD 5CF Pointed 130 mm Single Piece

MPN
TL 5CFR-SA
Brand
Lindström
EAN-13
7314150115426
Order Code
09-7541
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £35.35 £29.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Lindström TL 5CFR-SA tweezers are precision-crafted for detailed tasks, offering pointed tips for accuracy. Made from high-quality materials, they are 130 mm long and designed for use in electrostatic discharge (ESD) sensitive environments. These tweezers are ideal for electronics assembly, jewellery crafting, and other precision applications.
Type ESD Tweezers
Point Type Pointed
Length 130mm
Dim (L x W) 130 mm x 8 mm
Jaw tip width 0.5mm
Misc Attribute 5CF
Range of use ESD
Tip Size 8mm
Weight 17g
Width 8mm

Reviews

Be the first to submit a review

Trustpilot