Lindström TL 582-SA Assembly Tweezers Flat Wide Curved 115mm

MPN
TL 582-SA
Brand
Lindström
EAN-13
7314150110452
Order Code
09-7538
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Lindström TL 582-SA assembly tweezers feature a flat, wide, and curved design, measuring 115 mm in length. They are crafted for precision tasks, making them ideal for electronics assembly or delicate component handling. The stainless steel construction ensures durability and precision in professional applications.
Type Assembly tweezers
Point Type Flat, wide, curved
Length 115mm
Material Stainless steel
Jaw tip width 0.9mm
Misc Attribute 582
Weight 15g

Reviews

Be the first to submit a review

Trustpilot