Lindstrom 7890 Supreme Long Nose Pliers

MPN
7890
Brand
Lindstrom
EAN-13
7314150052691
Order Code
86-1870
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 9 days

Buy Long Nose Pliers 7890 Supreme from Lindstorm – high quality snipe nose pliers with a 32mm jaw length.


  • Jaw width 0.8mm
  • Overall length 130mm
  • Smooth jaws
  • Lindstrom type 7890
Type Long Nose Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Handle Type ESD
Length 132mm

Reviews

Be the first to submit a review

Trustpilot