Lightning Bolt Hex/Flange Head M6 x 100mm Box 100

ForgeFix Brand: ForgeFix

Forgefix Hex Flange Head Lightning Bolts provide a virtually stress-free fixing for close to edge applications. They are self-threading and allow quick and easy installation of most masonry fixing applications. They can simply be screwed into a pre-drilled hole, without the need for a sleeve or plug.

The bolts are through-fixing, eliminating the need for marking and re-positioning. They have a high load capacity due to the thread interlocking into the base material. The flange head acts as a fixed washer, distributing the load under the bolt head.

The bolts have an 'Elementech' coating for superior anti-corrosion, which has been salt spray tested to 1,000 hours.

Applications:

Suitable for most masonry substrates including concrete and brickwork but also for hollow block or bricks due to the nature of the thread type anchoring along the total length of the fixing.

Specifications:

Size: M6 x 100mm.
Pack quantity: 100.

Description Image Product Buy Pricing (Ex VAT) Type
ForgeFix LGB6100 Lightning Bolt Hex/Flange Head M6 x 100mm Box 100
ForgeFix LGB6100 Lightning Bolt Hex/Flange Head M6 x 100mm Box 100
Standard range
Order code: 96-0850
MPN: LGB6100

Despatched within 4 working days - 15 in stock
1+ £28.29
Price per unit Ex VAT
Lightning Bolt
ForgeFix LGB6130 Lightning Bolt Hex/Flange Head M6 x 130mm Box 100
ForgeFix LGB6130 Lightning Bolt Hex/Flange Head M6 x 130mm Box 100
Standard range
Order code: 96-0851
MPN: LGB6130

Despatched within 4 working days - 3 in stock
1+ £38.02
Price per unit Ex VAT
Lightning Bolt
ForgeFix LGB6150 Lightning Bolt Hex/Flange Head M6 x 150mm Box 100
ForgeFix LGB6150 Lightning Bolt Hex/Flange Head M6 x 150mm Box 100
Standard range
Order code: 96-0852
MPN: LGB6150

Despatched within 4 working days - 2 in stock
1+ £40.68
Price per unit Ex VAT
Lightning Bolt
ForgeFix LGB650 Lightning Bolts Hex/Flange Head M6 x 50mm Box 100
ForgeFix LGB650 Lightning Bolts Hex/Flange Head M6 x 50mm Box 100
Standard range
Order code: 96-0853
MPN: LGB650

Despatched within 4 working days - 5 in stock
1+ £16.80
Price per unit Ex VAT
Lightning Bolt
ForgeFix LGB675 Lightning Bolt Hex/Flange Head M6 x 75mm Box 100
ForgeFix LGB675 Lightning Bolt Hex/Flange Head M6 x 75mm Box 100
Standard range
Order code: 96-0854
MPN: LGB675

Despatched within 4 working days - 20 in stock
1+ £22.99
Price per unit Ex VAT
Lightning Bolt

Trustpilot