ForgeFix LGB675 Lightning Bolt Hex/Flange Head M6 x 75mm Box 100

MPN
LGB675
Brand
ForgeFix
EAN-13
5028485101598
Order Code
96-0854
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £27.04 £22.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Forgefix Hex Flange Head Lightning Bolts provide a virtually stress-free fixing for close to edge applications. They are self-threading and allow quick and easy installation of most masonry fixing applications. They can simply be screwed into a pre-drilled hole, without the need for a sleeve or plug.

The bolts are through-fixing, eliminating the need for marking and re-positioning. They have a high load capacity due to the thread interlocking into the base material. The flange head acts as a fixed washer, distributing the load under the bolt head.

The bolts have an 'Elementech' coating for superior anti-corrosion, which has been salt spray tested to 1,000 hours.

Applications:

Suitable for most masonry substrates including concrete and brickwork but also for hollow block or bricks due to the nature of the thread type anchoring along the total length of the fixing.

Specifications:

Size: M6 x 75mm.
Pack quantity: 100.


Type Lightning Bolt

Reviews

Be the first to submit a review

Trustpilot