Lighthouse HL-WL2166 Elite Mini LED Lamp Red 500 lumens

MPN
HL-WL2166 RED
Brand
Lighthouse
EAN-13
5023969002378
Order Code
96-5013
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Lighthouse Elite Mini LED Lamp is a compact yet powerful, pocket-sized, double function lamp that operates as a torch or work light. This versatile lamp offers two types of light output using either a 3W LED spotlight providing a 250 lumen spot beam, or a bright 500 lumen COB LED work light. The light output of both functions can be dimmed by holding the power button down. The lamp can provide a spot beam for up to 3 hours or 1.5 hours on the work light setting.

The large pocket clip allows the torch to be attached to clothing or a belt, whilst the fold-out hook adds extra versatility. A strong magnet in the base enables the torch to be fixed to metalwork. An ideal companion for all trades and around the home or car.

Available in either red, blue, or black and is supplied with 3 x AAA alkaline batteries.

Specification:

Mode: Spot/Flood
Brightness: 250/500 lumens
Run Time*: 3/1.5 hours
Light Source: 3W LED/COB LED
Water Resistant: IP44
Dimensions: 115 x 46 x 17mm (36mm inc. clip)
Weight: 90g (125g inc. batteries)

*Run Time can vary on batteries used.

1 x Lighthouse Elite Mini LED Lamp Red 500 lumens.


Type Torch

Reviews

Be the first to submit a review

Trustpilot