Elite Mini LED Lamp Black 500 lumens

Lighthouse Brand: Lighthouse

The Lighthouse Elite Mini LED Lamp is a compact yet powerful, pocket-sized, double function lamp that operates as a torch or work light. This versatile lamp offers two types of light output using either a 3W LED spotlight providing a 250 lumen spot beam, or a bright 500 lumen COB LED work light. The light output of both functions can be dimmed by holding the power button down. The lamp can provide a spot beam for up to 3 hours or 1.5 hours on the work light setting.

The large pocket clip allows the torch to be attached to clothing or a belt, whilst the fold-out hook adds extra versatility. A strong magnet in the base enables the torch to be fixed to metalwork. An ideal companion for all trades and around the home or car.

Available in either red, blue, or black and is supplied with 3 x AAA alkaline batteries.

Specification:

Mode: Spot/Flood
Brightness: 250/500 lumens
Run Time*: 3/1.5 hours
Light Source: 3W LED/COB LED
Water Resistant: IP44
Dimensions: 115 x 46 x 17mm (36mm inc. clip)
Weight: 90g (125g inc. batteries)

*Run Time can vary on batteries used.

1 x Lighthouse Elite Mini LED Lamp Black 500 lumens.

Description Image Product Buy Pricing (Ex VAT) Type
Lighthouse HL-WL2166 Elite Mini LED Lamp Black 500 lumens
Lighthouse HL-WL2166 Elite Mini LED Lamp Black 500 lumens
Standard range
Order code: 96-5011
MPN: HL-WL2166 BLK

Despatched within 2 working days - 20 in stock
1+ £26.00
Price per unit Ex VAT
Torch
Lighthouse HL-WL2166 Elite Mini LED Lamp Blue 500 lumens
Lighthouse HL-WL2166 Elite Mini LED Lamp Blue 500 lumens
Standard range
Order code: 96-5012
MPN: HL-WL2166 BL

Despatched same day - 1 in stockContact us for additional stock
1+ £10.99
Price per unit Ex VAT
Torch
Lighthouse HL-WL2166 Elite Mini LED Lamp Red 500 lumens
Lighthouse HL-WL2166 Elite Mini LED Lamp Red 500 lumens
Standard range
Order code: 96-5013
MPN: HL-WL2166 RED

Despatched within 2 working days - 20 in stock
1+ £19.00
Price per unit Ex VAT
Torch

Trustpilot