Lightcraft LC1780 LED 5 Lens Magnifier Set

Order Code:

34-0637

Brand: Lightcraft MPN: LC1780 EAN-13: 5060252029780
  • Country of Origin: China
  • View All

Discontinued


These magnifier glasses are ideal for close-up detailed tasks, leaving your hands free. Essential for professional renovation and restoration, electronics and precision engineering, model making, craft and smaller DIY projects.

The set includes an interchangeable spectacle frame, elastic headband, 5 lenses and an adjustable LED spot light.


  • Comfortable, lightweight frame
  • Elastic headband option
  • Adjustable nose rest
  • 5 precision interchangeable lenses with focal lengths from 75 to 350mm
  • Adjustable lens: 7 positions from front to back
  • Adjustable LED spotlight
  • Takes 3x AAA batteries
  • Includes batteries, lens case and cleaning cloth
  • Dimensions: 280 x 225 x 70mm
  • Weight: 147g
  • Lightcraft type LC1780
Adjustable nose rest
Dimensions 280 x 225 x 70mm

Trustpilot