LifeHammer 19161 Safety Belt Comfort Guide Children Adults 1 pc

MPN
19161
Brand
LifeHammer
EAN-13
8717306861960
Order Code
19-2395
Country of Origin
Netherlands
Qty Unit Price (Ex VAT)
1+ £24.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

LifeHammer 19161 is a safety belt solution specifically designed to enhance the comfort and usability of seat belts for both children and adults. This seat belt guide effectively aligns the belt to a more ergonomic position, reducing pressure and discomfort during travel. Engineered with precision, the device is compatible with a wide range of vehicle seat belts, ensuring versatility and ease of use in various applications such as passenger vehicles, school transport, and family cars. Its durable construction ensures long-lasting performance, making it a reliable accessory for improving seat belt ergonomics without compromising safety standards. By maintaining correct belt alignment, the LifeHammer 19161 contributes to both passenger safety and comfort, adhering to rigorous safety regulations.
Type Safety belt comfort guide
Content 1
Dimensions (W x H) 11.60 cm x 5.90 cm
Height 5.90cm
Product Type Safety belt comfort guide
Weight 0.31kg
Width 11.60cm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot