Licefa 816671 Assortment Tin Ø36xH29mm 1 Compartment 1pc

Image Representative of Range

Licefa 816671 Assortment Tin Ø36xH29mm 1 Compartment 1pc

MPN
816671
Brand
Licefa
EAN-13
4016138186604
Order Code
12-3961
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.897
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

This Licefa transparent round plastic box measures 36 mm in diameter and 29 mm in height, with a single compartment. This small storage container is ideal for organising components and accessories. It serves as an excellent solution for keeping small items secure and easily accessible.
Type Assortment tin
(Ø) 36mm
Compartments 1
Compartments (W x H x D) Ø 36 x 29mm
Dim (Ø x H) 36 mm x 29 mm
Factory colour Transparent
Height 29mm
Lid Colour Transparent
Material Plastic

Reviews

Be the first to submit a review

Trustpilot