Liberon 126901 Fine Wood Stripper 500ml

MPN
126901
Brand
Liberon
EAN-13
3282391064534
Order Code
98-1717
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Liberon Fine Wood Stripper removes old paint and varnish finishes from wood and metal. It is kind to wood and fragile surfaces as no heavy scraping is required, but tough on paint and varnish. The easy to use, non-drip gel methylene chloride-free formulation clings to the surface making it ideal for vertical surfaces. It has a fast working time of around five to 30 minutes.

Specifications:

Coverage: 2-5m² per litre.
Location: Interior.
Working Time: 5-30 minutes.
Application: Brush.
Tool Cleaning: Water.


Type Stripper
Finish N/A
Size 500ml

Reviews

Be the first to submit a review

Trustpilot