Liberon 126794 Boiled Linseed Oil Clear 500ml

MPN
126794
Brand
Liberon
EAN-13
3282391063469
Order Code
98-1670
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £9.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Liberon Boiled Linseed Oil is used to give a mellow, patinated finish to new or stripped bare interior wood. This superior quality oil, similar to Raw Linseed, has had hot air passed through it to improve drying times.

Suitable for use on all types of wood, except exterior oak. It can also be used as a traditional sealer for terracotta tiles, stone floors and other porous surfaces before waxing.

Specifications:

Dry Time: 24 hours.
Coverage: 8-10m².
Location: Interior.
Application: Brush or Cloth.

Tool Cleaning: White Spirit.

1 x Liberon Boiled Linseed Oil Clear 500ml.


Type Linseed oil
Colour Clear
Size 500ml

Reviews

Be the first to submit a review

Trustpilot