Liberon 126777 Wood Floor Cleaner 1 litre

MPN
126777
Brand
Liberon
EAN-13
3282391063292
Order Code
98-1702
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Liberon Wood Floor Cleaner  removes built-up wax and dirt from interior wooden floors leaving the surface ready to be re-finished. Easy to use, it doesn’t strip off varnishes, and is ideal for lifting unwanted wax, dirt and grease marks.

Specification:

Coverage: 8-10m² per litre.
Location: Interior.
Dry Time: 2 hours min.
Application: Brush or Steel Wool.
Tool Cleaning: White Spirit.


Type Cleaner
Size 1L

Reviews

Be the first to submit a review

Trustpilot