Liberon 126772 Stone Floor Wax 2.5 litre

MPN
126772
Brand
Liberon
EAN-13
3282391063247
Order Code
98-1755
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £45.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Liberon Stone Floor Wax gives a traditional satin finish and helps to protect against stains, scratches and scuff marks. Made from a premium quality carnauba wax base. The slip-resistant finish enhances the natural colour of the stone while giving a beautiful soft lustre to the surface.

Ideal for nourishing interior stone, slate, terracotta, quarry tiles and other natural or man-made stone floors, once sealed with Stone Floor Sealer.

Specification:

Coverage: 10-12m² per litre.
Location: Interior.
Dry Time: 2 hours.
Application: Brush or Cloth.

Tool Cleaning: White Spirit.

 

1 x Liberon Stone Floor Wax 2.5 litre


Size 2.5L

Reviews

Be the first to submit a review

Trustpilot