Liberon 126737 Palette Wood Dye Yew 250ml

MPN
126737
Brand
Liberon
EAN-13
3282391062899
Order Code
68-5666
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The water-based Liberon Palette Wood Dyes are ideal for dyeing/colouring all interior bare woodwork, whilst leaving the natural beauty of the grain visible. For use prior to oil, wax, varnish and French polish finishes, they are suitable for both soft and hardwoods. Quick and uniform results can be achieved on large and small surfaces such as furniture, floors, doors, cupboards, frames, etc. 

Available in a range of wood shades, the different colours can be mixed together to create unique shades. It can also be mixed with Liberon Natural Finish Varnishes which are water-based.

Coverage: 8-16m² per litre.
Location: Interior.
Dry Time: 2 hours.
Application: Foam Applicator or Brush.
Tool Cleaning: Water.


Type Stains & Dyes
Colour Yew
Finish Matt
Size 250ml

Reviews

Be the first to submit a review

Trustpilot