Liberon 126105 Superior Decking Oil Teak 2.5 litre

MPN
126105
Brand
Liberon
EAN-13
3282391062028
Order Code
68-6192
Country of Origin
France
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £34.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Liberon Superior Decking Oil is ideal for feeding, protecting and enhancing the natural beauty of most types of timber decking. It is perfect for reviving and restoring colour to old or new decking and is suitable for use on fences, garden sheds, gates and hot tubs, etc. The UV filters contained help reduce discolouration and fading of the sun, whilst maintaining the finish. It is microporous and allows the wood to breathe.

Coverage: 25m² per 2.5 litres.
Location: Exterior.
Dry Time: 24 hours.
Application: Brush, Roller or Spray Gun.
Tool Cleaning: White Spirit.


Type Oils
Dispensing Method Tin
Volume 2.5L
Colour Brown

Reviews

Be the first to submit a review

Trustpilot