Christmas Opening Hours and Delivery Dates here

Liberon 121983 Leather Cream 150ml

Order Code:

98-1729

Brand: Liberon MPN: 121983 EAN-13: 3282391051923
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Liberon Leather Cream feeds, protects and softens both antique and modern leather, while also giving it a soft sheen. It is ideal for reviving and maintaining the colour of leather bound books, settees, bags, saddles and items of clothing.

Specifications:

Coverage: 20m² per litre.
Location: Interior.
Dry Time: 30 minutes min.
Application: Cloth.
Tool Cleaning: Water.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot