Liberon 015745 Stone Floor Wax 1 litre

MPN
015745
Brand
Liberon
EAN-13
3282390061558
Order Code
96-4883
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

Liberon Stone Floor Wax is ideal for protecting and nourishing stone, slate, terracotta, quarry tile and other natural and man-made stone floor products after sealing with Liberon Stone Floor Sealer. The slip resistant finish enhances the natural colour of the stone while giving a beautiful soft lustre to the surface. Stone Floor Wax will help to prevent staining and is resistant to scratching and scuffing.

Made from a carnauba wax base.
Endorsed by the Guild of Master Craftsmen.

Coverage: 10-12m² per litre
Drying time: 3 hours
Application: Brush or cloth
Usage: Interior

LIBSFW1L Liberon Floor Wax has a volume of 1 litre.


Type Wax
Size 1L

Reviews

Be the first to submit a review

Trustpilot