LH - Ludwig Heer 609831 LHDCG-S-800-1.5 Needle Probe -70 to 250°C Pt1000 Sensor

MPN
609831
EAN-13
4260280964133
Order Code
09-7303
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £72.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The LH - Ludwig Heer LHDCG-S-800-1.5 Needle probe, with Sensor type Pt1000, operates effectively between -70 and 250 °C. This temperature sensor is known for its precision and reliability, making it ideal for detailed thermal monitoring. It is commonly employed in laboratory settings and industrial applications to ensure accurate temperature measurements.
Type Pt1000
(Ø) 1.5mm
Dim (Ø x H) 1.5 mm x 100 mm
Height 100mm
Length 100mm
Mounting Type Cable
Pick-up time (details) 4s
Probe Length 100mm
Temperature accuracy 0.15°C
Temperature Range 250°C
Temperature reading range -70 up to 250°C
Temperature reading range (min.) -70°C
Voltage Range N/A
Width 100mm

Reviews

Be the first to submit a review

Trustpilot