LG 34WR55QK-B.AEK 34WR55QK-B computer monitor 86.4 cm (34") 3440 x 1440 pixels

MPN
34WR55QK-B.AEK
Brand
LG Display
EAN-13
8806096235393
Order Code
70-5663
Country of Origin
South Korea
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £350.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

The 21:9 UltraWide™ WQHD (3440 x 1440) curved monitor is great for work. The widescreen allows you to see everything you're working on, with multiple windows open, all on one screen.

Immerse yourself in a world of brilliant color from HDR10 that helps enhance picture quality and up to 99% coverage of the sRGB color gamut to make games pop.

You can customize the workspace by splitting the display or adjusting basic monitor options with just a few mouse clicks.

OnScreen Control supports both Picture-by-Picture (PbP) allowing you to configure your monitor to show content from two separate input sources. Play, watch, stream or work from multiple input sources at the same time, on one screen

Seamlessly connect to external devices or charge your laptop with the convenience of USB Type-C™4 with up to 65W power delivery.

Watch your monitor for longer periods of time. Reader Mode provides optimal conditions for reading by reducing blue light.

Connect with confidence. Along with USB Type C™ , this UltraWide monitor has two HDMI ports, two USB ports, a DisplayPort and headphone jack.

The ergonomic stand makes it easy to flexibly adjust the height and tilt of the screen in the optimal position for you.
  • 34" WQHD (3440 x 1440) Curved Display
  • Up to 99% sRGB and HDR10
  • 100Hz Refresh Rate
  • USB Type-C with 65W Power Delivery
  • Picture by Picture (PBP) and Reader Mode
  • 3-Side Virtually Borderless Design
  • One Click Stand & Height and Tilt Adjustable Stand
Size 34in
Resolution 3440 x 1440px

Reviews

Be the first to submit a review

Trustpilot