LG 34WR50QK-B.AEK 34WR50QK-B computer monitor 86.4 cm (34") 3440 x 1440 pixels

MPN
34WR50QK-B.AEK
Brand
LG Display
EAN-13
8806096199503
Order Code
70-5591
Country of Origin
South Korea
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £410.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

34-inch 21:9 Curved UltraWide QHD (3440x1440) Display: With UltraWide QHD (3440x1440) screen, you can multitask effectively-without shifting through programs.

Wide colour range at sRGB 99% (Typ.) with HDR10: This monitor is compatible with HDR10 (high dynamic range), based on the sRGB 99% colour gamut, supporting specific levels of colour and brightness that enables viewers to enjoy the dramatic colours of the content.

Picture By Picture (PBP): This monitor allows you to see multiple contents from two computers with the picture-by-picture feature, so it helps to process work efficiently.

Easy and comfy: Achieve optimal positioning with the Ergonomic Stand: Simple setting with one click as well as easily adjust Tilt for your ideal viewing experience.

Eye Care: Reader Mode & Flicker Safe help to provide eye comfort, reducing eye strain.
  • 34” WQHD Curved (3440x1440) display
  • sRGB 99% (Typ.)
  • HDR10
  • 100Hz refresh rate
  • One Click Stand / Tilt Adjustable Stand
  • Reader Mode / Flicker Safe
Size 34in
Resolution 3440 x 1440px

Reviews

Be the first to submit a review

Trustpilot