LG 34U511A-B.AEK 34U511A-B computer monitor 86.4 cm (34") 2560 x 1080 pixels WF

MPN
34U511A-B.AEK
Brand
LG Display
EAN-13
8806096526965
Order Code
70-1047
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £290.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 40 in stockBack-order availability date - 03/11/2026

21:9 UltraWide Full HD Display

See more, do more
The UltraWide Full HD (2560×1080) display provides more horizontal screen space than a standard FHD (1920×1080) monitor. The virtually bezel-less design offers an uninterrupted, wider view. This allows for more efficient multitasking without switching between windows.

VESA Display HDR 400

Clarity that keeps you focused
Supports VESA DisplayHDR 400, offering improved brightness and contrast for clearer detail in HDR content.

IPS Display

LG IPS monitor displays outstanding color accuracy with a wide viewing angle.

VESA Display HDR 400

HDR400 (high dynamic range) supports specific levels of color and brightness.

sRGB 99% (Typ.)

With 99% coverage of the DCI-P3 spectrum, it is a great solution for accurate color display.

Color calibrated

Ensures precise and consistent color reproduction.

LG Switch app

Switch swiftly
You can readily divide the whole display into up to 6 sections, change the theme design, or even launch a video call platform with a mapped hotkey. It also supports PBP and PIP modes for efficient multitasking across multiple input sources.

1ms MBR

Clear motion with 1ms MBR
1ms MBR reduces motion blur and ghosting, delivering smoother gameplay and clearer visuals in fast-paced scenes.

Reader Mode

Adjusts color temperature and brightness to help reduce eye fatigue when viewing documents for extended periods.

Flicker Safe

Flicker Safe reduces invisible flickering on the screen and provides a more comfortable working environment for your eyes.

Slim Stand with a Square Shaped Base

Clutter-free with a sleek stand
A sleek L-shaped stand is designed for ergonomic comfort with tilt adjustment, and is also compatible with 100×100 VESA wall mounting for flexible installation and efficient workspace use.

  • 34-inch 21:9 WFHD (2560x1080) IPS Display
  • 3-Side Virtually Borderless Design
  • sRGB 99% (Typ.), Colour Calibrated in factory
Size 34in
Resolution 2560 x 1080px

Reviews

Be the first to submit a review

Trustpilot