LG 32GS85Q-B.AEK 32GS85Q-B computer monitor 80 cm (31.5") 2560 x 1440 pixels Qu

MPN
32GS85Q-B.AEK
Brand
LG Display
EAN-13
8806096090619
Order Code
70-5594
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £400.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/10/2026

Dive into the rush with vivid colours
Rev up your gaming world with 180Hz speed. Ignite your gameplay with a QHD resolution, Nano IPS wide viewing angles, and a jaw-dropping 180Hz refresh rate.

New speed.
New standard.

This UltraGear monitor's speed standard is 180Hz. You can enjoy ultra-clear and smooth images with a 180Hz refresh rate, which loads images 180 times in a second.

Brilliant play from wide angle
Experience great colour accuracy and vivid game scenes with nano IPS technology. Enjoy a vibrant gaming experience with a 98% DCI-P3 colour spectrum.

Outstanding colour performance
This monitor supports 98% coverage of the DCI-P3* spectrum by applying nano-sized particles in Nano IPS, which help with the reproduction of vibrant colour.

Designed for Incredible Speed
1ms Nano IPS display minimises afterimage and delivers fast response time, letting you enjoy a whole new gaming performance.

Experience true colours
Regardless of the battlefield, this monitor allows gamers to see the dramatic colours that the game developers intended, by reproducing high-fidelity colours with HDR10.

Gamer-centric design
Enhance your gaming experience with a 3-side virtually borderless design for an immersive viewing. The adjustable base, which supports tilt, height, and pivot, helps you play games more comfortably.

Award-winning gaming GUI
Gamers can use On-Screen Display and OnScreen Control* to easily adjust basic monitor options or register user shortcuts via the "User Defined Key".
Size 31.5in
Resolution 2560 x 1440px

Reviews

Be the first to submit a review

Trustpilot