LG 27US550-W.AEK 27US550-W.AEK computer monitor 68.6 cm (27") 3840 x 2160 pixel

MPN
27US550-W.AEK
Brand
LG Display
EAN-13
8806096253731
Order Code
70-5865
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £370.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

Enjoy your creativity
Experience stunning visual clarity and vibrant colors with the LG UHD monitor. UltraFine™ supports 4K resolution, 90% DCI-P3, over 300nits brightness, and a 3-side borderless design that provides an efficient workstation for illustrators, photographers, and video editors.

HDR 10 with DCI-P3 90%

See amazing colours
HDR technology is now applied to various content. Our monitor is compatible with industry standard HDR10 (High Dynamic Range), based on the DCI-P3 90% colour gamut, supporting specific levels of colour and brightness that enable viewers to enjoy the dramatic colours of the content.

Ergonomic design

Easy and comfy
The 3-side thin bezel design with the stand's slim-flat form blends into your office or home taking up minimal space. And it allows an ideal working experience through convenient tilt, height, swivel and pivot adjustment.

Switch swiftly
LG Switch app helps to optimize the monitor to your work and life. You can readily divide the whole display up to 6, change the theme design, or even launch a video call platform with a mapped hotkey.
  • 27” UHD 4K (3840x2160) IPS display
  • HDR10, DCI-P3 90% (Typ.)
  • Brightness 300nits upgrade
  • 3-side Virtually Borderless
  • LG Switch
Size 27in
Resolution 3840 x 2160px

Reviews

Be the first to submit a review

Trustpilot