LG 27U411A-B.AEKQ Monitor 27U411A-B

MPN
27U411A-B.AEKQ
Brand
LG Display
EAN-13
8806096543764
Order Code
70-1494
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

Vivid colours with precision
Our FHD (1920x1080) screen delivers clear visuals with an sRGB 99% (Typ.) colour gamut and a 1500R curvature, enhancing work productivity.

Virtually Borderless. Visually Seamless.
The ultra-slim bezels and 3-side virtually borderless design creates a clean, modern look that keeps your focus where it belongs—on the screen. The sleek stand and base adds a floating feel, perfect for dual setups or a clutter-free workspace.

Experience Smooth Motion with 120Hz
With a fast 120Hz refresh rate, you’ll experience smoother frame transitions. Whether you're working or gaming, enjoy more fluid visuals with less screen stutter and motion blur.

1ms Motion Blur Reduction for Crisp Gameplay
1ms Motion Blur Reduction(MBR) keeps fast-paced gameplay sharp by minimizing blur and ghosting. Whether you're tracking enemies or racing to the finish, every frame stays crisp—giving you the edge when it matters most.

Work, Create and Game in Bold Colour
With HDR10 support and up to 99% sRGB colour gamut coverage, this LG Monitor delivers rich, vivid colour across a wide spectrum—ideal for immersive gaming, creative projects, and everyday productivity.

Customize Your Screen View with the Switch App
The Switch app1 transforms your screen into a multitasking hub for work, gaming, and streaming. Effortlessly split the screen into up to 6 sections, customize display layouts, or launch video calls with a single hotkey. Navigate smart features with ease and switch seamlessly between your PC and the built-in webOS streaming platform.

Adjustable Tilt for Easy Viewing
From video calls to multitasking, the tilt-adjustable display helps you find your ideal viewing angle. With smooth adjustment from -5° to 20°, the LG Monitor provides a viewing position that feels just right—no matter what you're working on.

Action As It Happens
Dynamic Action Sync minimizes input lag for faster reactions—so you can respond to every move, shot, or turn the instant it happens.

Black Stabilizer
Black Stabilizer brightens dark scenes, helping gamers spot enemies hiding in the shadows and react quickly during sudden flashes—keeping you one step ahead in every battle.

Easy Viewing, Comfortable Reading
Reader Mode lowers blue light levels, creating a more comfortable viewing experience—great for reading documents, browsing the web, or working for extended periods.
  • Slim bezels and sleek stand keep your workspace clean and distraction-free
  • Fast 120Hz delivers sharp, fluid visuals for work and play
  • 1ms Motion Blur Reduction for sharper, cleaner fast-moving gameplay
  • HDR10 and up to 99% sRGB deliver rich, impeccable colour across every task
  • Customize Your Screen View with the LG Switch App
  • Adjust the tilt to match your space, your tasks, and your style
  • Dynamic Action Sync cuts input lag for faster, more responsive gameplay
  • Black Stabilizer brightens dark scenes for better visibility in games
Size 27in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot