LG 27GX704A-B.AEK 27GX704A-B computer monitor 68.6 cm (27") 2560 x 1440 pixels

MPN
27GX704A-B.AEK
Brand
LG Display
EAN-13
8806096600047
Order Code
70-2121
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £493.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

LG UltraGear™ OLED Goes Glossy
Experience ultra-smooth, tear-free gameplay with up to 240Hz refresh rate1 and 0.03ms response time on a glossy, bright 27” QHD OLED display. React instantly, spot every detail, and outpace your opponents in every frame with outrageous speed and clarity.

Next-Level OLED Brightness, For Next-Level Play
The brilliant OLED display brings every scene to life with jaw-dropping color and intensity. Delivering a standard 275 nits of brightness and peaking at 1300 nits, your games shine with vivid clarity—keeping dark corners detailed, explosions dazzling, and the action always visible no matter the environment.

VESA DisplayHDR™ True Black 400
An OLED display with VESA DisplayHDR™ True Black 400 and a 1.5M:1 contrast ratio deliver deep blacks and dazzling highlights, so you catch every hidden detail in dark scenes and every spark in the bright ones. With up to 98.5% DCI-P3 color, your worlds burst with vibrant intensity—making every game feel more alive.

Three UL Certifications. One Clear Advantage for Eye Comfort.
This UltraGear™ OLED display is three times UL-certified—for Anti-Glare, Flicker-Free, and Low Blue Light. Combined with a glossy finish, the display helps reduce distractions, keep your view crisp, and maintain visual comfort—so you can stay focused and perform at your best, even during extended gaming sessions2.

27” OLED Brilliance with up to 240Hz of Game-Changing Speed
Experience ultra-smooth, tear-free gameplay with up to 240Hz refresh rate on a glossy, bright 27” QHD OLED display.

0.03ms (GtG): Astounding Gaming Speed
Play with a near-instantaneous 0.03ms response time, which minimizes ghosting for gaming visuals that are sharp, clear and buttery smooth.

Serious Connectivity for Serious Gamers
UltraGear™ OLED is built for next-gen consoles or PC with dual HDMI, DP 1.4, USB upstream and two downstream ports.3

NVIDIA® G-SYNC® Compatible & AMD FreeSync™ Premium Pro
NVIDIA® G-SYNC® Compatible4 and AMD FreeSync™ Premium Pro deliver smooth, tear-free, low-latency gaming with high refresh rates—so every frame stays sharp, no matter your GPU.

OLED Care Made Easy
Adjust brightness and enable OLED protection features that help mitigate image retention. Automatic pixel care cycles run during standby or shutdown, and gamers can easily fine-tune performance settings or switch display modes for optimal gameplay—all from the On-Screen Control settings.

Unlock Your Potential with Advanced Gaming Features
Dynamic Action Sync reduces input lag for real-time response.
Black Stabilizer brightens dark scenes to see what's hidden
FPS Counter shows your real-time frame rate
Crosshair enhances precision for deadly accuracy

Seamless Display, and Adjustable to Gamer Specs
Dive into gameplay on the virtually borderless 27” OLED screen. The slim-profile display has adjustable height, tilt, swivel and pivot controls that let you customize your view, while 3-pole headphone jack keeps audio loud and clear.
  • Astoundingly, fast, tear-free gaming with up to 240Hz¹ & 0.03ms on a bright, glossy 27” OLED screen
  • DisplayHDR™ True Black 400 delivers deep blacks, rich contrast, and stunning dark-scene detail
  • Ultra fast, tear-free gaming up to 240Hz & 0.03ms on a bright 27” OLED screen
  • Next-gen ready with dual HDMI, DP 1.4, USB upstream, and two downstream ports³
  • Reduced screen stutter with NVIDIA® G-SYNC® compatibility⁴ AMD FreeSync™ Premium Pro
  • Virtually borderless 27” OLED with adjustable screen for a custom setup
Size 27in
Resolution 2560 x 1440px

Reviews

Be the first to submit a review

Trustpilot