LG 27G411A-B.AEK 27G411A-B computer monitor 68.6 cm (27") 1920 x 1080 pixels Fu

MPN
27G411A-B.AEK
Brand
LG Display
EAN-13
8806096568521
Order Code
70-1490
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £148.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 20/10/2026


Feel actual combat with vivid colour
Our monitor supports HDR10 and offers 99% sRGB coverage, providing a wide colour spectrum that enables high-fidelity colour representation with its IPS display for an immersive gaming experience. It allows gamers to experience dramatic battlefields as intended by the game developers.

IPS™ Display
LG IPS™ monitor displays outstanding colour accuracy with a wide viewing angle.

HDR10
HDR 10 (high dynamic range) supports specific levels of colour and brightness.

sRGB 99% (Typ.)
With 99% coverage of the sRGB (Typ.) spectrum, it is a great solution for accurate color display.

Fluid gaming motion with 144Hz (overclock) (native 120Hz) refresh rate
To bring a 144Hz (overclock) (native 120Hz) refresh rate for fluid, crystal-clear visuals, while minimizing motion blur. Dive into more immersive gameplay with every frame.

Fast-paced speed to victory
1ms Motion Blur Reduction makes smooth gameplay, reducing blur and ghosting. Dynamic and fast-paced objects amidst all the action can give gamers a competitive edge.

Certified with a widely adopted technology
Powered by AMD FreeSync™, NVIDIA-validated G-SYNC® compatibility, this monitor ensures tear-free, ultra-smooth visuals and low latency, delivering unmatched gaming precision and fluidity.

Dynamic Action Sync
Reducing input lag with Dynamic Action Sync, gamers can catch critical moments in real-time and respond quickly.

Black Stabilizer
Black Stabilizer helps gamers detect snipers lurking in the darkest corners and swiftly navigate through flash explosions.

Crosshair
The target point is fixed in the centre to enhance shooting accuracy.

Switch swiftly
You can readily divide the whole display into up to 6 sections, change the theme design, or even launch a video call platform with a mapped hotkey. It also supports PBP and PIP modes for efficient multitasking across multiple input sources.

Ultra-slim design. Almost floating
Experience more screen and less distraction with the ultra-slim bezel and minimal slim stand base, featuring a virtually borderless design. The floating-like stand enhances the clean, weightless aesthetic, while the seamless screen feel delivers an immersive visual experience—ideal for dual setups or minimalist workspaces.
  • 27-inch FHD (1920x1080) IPS display
  • 120Hz (O/C 144Hz) refresh rate / 1ms MBR
  • NVIDIA® G-SYNC® Compatible / AMD FreeSync™ Premium Pro
Size 27in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot