LG 27BA650-B.AEK 27BA650-B.AEK

MPN
27BA650-B.AEK
Brand
LG Display
EAN-13
8806096208427
Order Code
70-5733
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £206.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 19 in stockBack-order availability date - 23/10/2026

27” Full HD IPS display
Accurate color at wide angles

LG Full HD (1920x1080) monitor with IPS technology delivers a clear and consistent color. It can provide accurate color reproduction and help users to view the screen at a wide angle.

Versatile business monitors for various workspace
This versatile monitor can cover various works at many places, such as offices, public institutions, and customer service, with a clear IPS display and 3-side virtually borderless design.

Integrated power module
Fully use your desk

By providing built-in power, workstations can be designed with a streamlined and clutter-less layout. This allows for better space utilization and organization, creating a cleaner and more efficient work environment.

USB Type-C™
Productivity hub with easy connectivity
USB Type-C™ port allows from display and data transferring to connected device charging (up to 65W), enabling support for your laptop all at the same time over a single cable.

Multi ports
A variety of interface
The 27BA650 offers a variety of ports, solving the problem of limited connectivity for hardworking individuals. With its multiple ports, you can easily connect numerous devices for efficient desk setup. Say goodbye to the frustration of running out of ports.

Built-in speakers
All set for virtual meetings
The 27BA650 comes with built-in speakers, eliminating the need for extra speaker installations when participating in web conferences or watching videos.

100Hz refresh rate
Smooth workflow
A fast 100Hz refresh rate provides a smooth loading in various programs. It helps to allow less screen stuttering and motion blur, elevating work productivity.

LG Switch app
Switch swiftly
LG Switch app helps to optimize the monitor for an efficient work environment. You can divide the display into six areas, manage the schedules, or launch a video call platform with a mapped hotkey effortlessly.

Ergonomic design
Easy and comfy
The 27BA650 supports tilt, swivel, pivot, and height adjustment options to make a comfortable workstation for those who spend extended hours in front of monitors. Also, our ergonomic stand facilitates communication with customers or colleagues by allowing for a downward height adjustment.

Visual comfort
Reader Mode


Reader Mode adjusts color temperature and luminance that helps to lessen eye fatigue and provide eye comfort while reading documents on a monitor.

Flicker Safe

Flicker Safe reduces invisible flickering on the screen, which helps reduce eye strain.

CLI (Command Line Interface)
Advanced management for monitors
LG business monitors offer CLI (Command Line Interface), a software for efficient device management. IT managers can update firmware and adjust settings like video mode, brightness, and response time in batches via the server program.
  • Flicker safe
  • Reader Mode
  • Super Resolution+
  • Dynamic Action Sync
  • Smart Energy Saving
Size 27in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot