LG 22U401A-B.AEKQ 22U401A-B computer monitor 54.6 cm (21.5") 1920 x 1080 pixels

MPN
22U401A-B.AEKQ
Brand
LG Display
EAN-13
8806096542590
Order Code
70-1491
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £132.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 39 in stockBack-order availability date - 09/11/2026

21.5" Full HD
Compact yet capable

Our FHD(1920x1080) screen delivers clear visuals with an sRGB 99% (Typ.) colour gamut and 250 nits brightness with 3000:1 contrast ratio.



100Hz Refresh Rate
Fluid visuals.
Seamless flow.

A fast 100Hz provides a smooth frame loading in various programs. Also, you can enjoy realistic gameplay with less screen stuttering and motion blur.


*The refresh rate feature may vary depending on the user's PC conditions.

1ms MBR
Fast-paced speed to victory

1ms Motion Blur Reduction* makes smooth gameplay, reducing blur and ghosting. Dynamic and fast-paced objects amidst all the action can give gamers a competitive edge.


*1ms Motion Blur Reduction causes lowered luminance, and the following features cannot be used while it is activated : Adaptive sync / DAS (Dynamic Action Sync)
*Flicker may occur during 1ms MBR operation.

sRGB 99% (Typ.) and HDR 10
Feel actual combat with vivid colour

Our monitor supports HDR 10 and offers 99% sRGB (Typ.) coverage, providing a wide colour spectrum that enables high-fidelity colour representation for an immersive gaming experience. The vivid colour expression also makes it ideal for creative work, productivity tasks, and casual entertainment alike.

LG Switch app
Switch swiftly

LG Switch app helps to optimize the monitor to your work and life. You can readily divide the whole display up to 6, change the theme design, or even launch a video call platform with a mapped hotkey.

*To download the latest version of the LG Switch app, visit LG.com.

Dynamic Action Sync
Reducing input lag with Dynamic Action Sync, gamers can catch critical moments in real time and respond quickly.

Black Stabilizer
Black Stabilizer helps gamers detect snipers lurking in the darkest corners and swiftly navigate flash explosions.

Reader Mode
Reader Mode adjusts color temperature and luminance, supporting a suitable viewing experience for reading on a monitor.

Flicker Safe
Flicker Safe reduces invisible flickering on the screen, providing a comfortable view.

*Above feature may vary depending on real use conditions that the user is using.

Ergonomic design
The L-shaped stand with a square base enhances space efficiency and keeps the workspace organized. Its stable design improves visual focus and supports a -5° to 20° tilt, helping you adjust the screen for better comfort and viewing alignment.
  • Full HD (1920 x 1080)
  • 100Hz refresh rate
  • 1ms Motion Blur Reduction
  • HDR 10 / sRGB 99% (Typ.)
  • Ergonomic design with -5° to 20° tilt
  • Dynamic Action Sync / Black Stabilizer
Size 21in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot