Leuze Electronic Proximity Sensors One-way light barrier 626382

Leuze Electronic manufactures a range of robust light barriers with durable plastic housings designed for use in challenging environmental conditions.
Description Image Product Buy Pricing (Ex VAT) Max. Range Misc Attribute Model Output Type Switching Frequency Transmitter type Wavelength Type IP Rating Connector Depth Dim Height Max. operating voltage Maximum Temperature Min. operating voltage Min. temperature Operating Voltage Width
Leuze Electronic 50127033 LE46C Light Barrier IP67/IP69K Plastic Housing
Leuze Electronic 50127033 LE46C Light Barrier IP67/IP69K Plastic Housing
Extended range
Order code: 09-7288
MPN: 50127033

Back order - 14 availableBack-order availability date - 08/06/2026
1+ £135.61
Price per unit Ex VAT
150m LE46C/4P-M12 Receiver 2x PNP Antivalent 500Hz LED red 630nm One-way light barrier IP67/IP69K M12 (4-pin) 44mm (W x H x D) 20.5 x 77.4 x 44 mm 77.4mm 30V DC +60°C 10V DC -40°C 10 - 30 V DC 20.5mm
Leuze 50127042 One-way Light Barrier Robust IP67/IP69K Plastic Housing
Leuze 50127042 One-way Light Barrier Robust IP67/IP69K Plastic Housing
Extended range
Order code: 09-7289
MPN: 50127042

Available to back orderBack order, lead time 6 weeks
1+ £108.59
Price per unit Ex VAT
LS46C-M12 Transmitter One-way light barrier IP67/IP69K M12 (4-pin) 44mm (W x H x D) 20.5 x 77.4 x 44 mm 77.4mm 30V DC +60°C 10V DC -40°C 10 - 30 V DC 20.5mm


Trustpilot