Leuze Electronic 50127033 LE46C Light Barrier IP67/IP69K Plastic Housing

Image Representative of Range

Leuze Electronic 50127033 LE46C Light Barrier IP67/IP69K Plastic Housing

MPN
50127033
EAN-13
2050004912708
Order Code
09-7288
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £135.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 08/06/2026

Leuze Electronic manufactures the one-way light barrier LE46C/4P-M12 50127033, which offers both light-ON and dark-ON sensing. The product is typically used for detecting objects or measuring distances in industrial automation settings. It is recognised for its reliable performance in environments requiring precise light barrier functionality.
Type One-way light barrier
IP Rating IP67/IP69K
Connector M12 (4-pin)
Depth 44mm
Dim (W x H x D) 20.5 x 77.4 x 44 mm
Height 77.4mm
Max. operating voltage 30V DC
Max. Range 150m
Maximum Temperature +60°C
Min. operating voltage 10V DC
Min. temperature -40°C
Misc Attribute LE46C/4P-M12
Model Receiver
Operating Voltage 10 - 30 V DC
Output Type 2x PNP Antivalent
Switching Frequency 500Hz
Transmitter type LED red
Wavelength 630nm
Width 20.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot