Leuze 50127042 One-way Light Barrier Robust IP67/IP69K Plastic Housing

Image Representative of Range

Leuze 50127042 One-way Light Barrier Robust IP67/IP69K Plastic Housing

MPN
50127042
EAN-13
2050004912715
Order Code
09-7289
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £108.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Leuze Electronic LS46C-M12 50127042 is a one-way light barrier transmitter. It is designed for precise and reliable detection tasks in industrial environments. Typical applications include automation systems and production line monitoring.
Type One-way light barrier
IP Rating IP67/IP69K
Connector M12 (4-pin)
Depth 44mm
Dim (W x H x D) 20.5 x 77.4 x 44 mm
Height 77.4mm
Max. operating voltage 30V DC
Maximum Temperature +60°C
Min. operating voltage 10V DC
Min. temperature -40°C
Misc Attribute LS46C-M12
Model Transmitter
Operating Voltage 10 - 30 V DC
Width 20.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot