Leutron 380701 Surge Protection Four-pole Plug-in 3-phase 50 kA

MPN
380701
Brand
Leutron
EAN-13
0747960739037
Order Code
09-7281
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £158.60 £134.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Leutron 380701 surge protection device offers robust protection with a capacity of 50 kA, specifically designed for switchboards. Manufactured by Leutron, it features the model number EPS T1+2/3+1-320-12.5-FM. This device is typically used in electrical installations to safeguard against transient voltage surges.
Type Surge protection device
Compatible with (details) 35 mm DIN rail (EN 60715)
Depth 72mm
Dim (W x H x D) 80.5 x 90 x 72 mm
Height 90mm
IP Rating IP20
Leakage Current 50kA
Misc Attribute Plug-in design
Operating Temperature -40 to +85°C
Surge protection for Switchboards
Voltage Rating 230V
Width 80.5mm

Reviews

Be the first to submit a review

Trustpilot