Lessmann 542.803 Cylinder Brush 10 x 100mm Polyamide

MPN
542.803
Brand
Lessmann
EAN-13
4017359007839
Order Code
96-4591
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

Lessmann Cylinder Brush for manual cleaning and deburring of tubes, bores etc. Available in different sizes and filling materials.

This Lessmann Cylinder Brush has the following specification:

Wire Type: Polyamide
Diameter: 10mm
Filled Length: 100mm
Overall Length: 300mm


Type Brush
Bristle Material Steel wire
Length 100mm

Reviews

Be the first to submit a review

Trustpilot