Cylinder Brush 10 x 100mm Steel Wire

Lessmann Brand: Lessmann

Lessmann Cylinder Brush for manual cleaning and deburring of tubes, bores etc. Available in different sizes and filling materials.

This Lessmann Cylinder Brush has the following specification:

Wire Type: Steel
Diameter: 10mm
Filled Length: 100mm
Overall Length: 300mm

Description Image Product Buy Pricing (Ex VAT) Bristle Material Type Length
Lessmann 542.303 Cylinder Brush 10 x 100mm Steel Wire
Lessmann 542.303 Cylinder Brush 10 x 100mm Steel Wire
Standard range
Order code: 96-4588
MPN: 542.303

Despatched within 4 working days - 20 in stock
1+ £8.04
Price per unit Ex VAT
Steel wire Brush 100mm
Lessmann 542.703 Cylinder Brush 10 x 100mm Brass Wire
Lessmann 542.703 Cylinder Brush 10 x 100mm Brass Wire
Standard range
Order code: 96-4590
MPN: 542.703

Despatched within 4 working days - 3 in stock
1+ £9.28
Price per unit Ex VAT
Brass wire Brush 100mm
Lessmann 542.803 Cylinder Brush 10 x 100mm Polyamide
Lessmann 542.803 Cylinder Brush 10 x 100mm Polyamide
Standard range
Order code: 96-4591
MPN: 542.803

Despatched same day - 1 in stockBack-order availability date - 09/11/2026
1+ £3.85
Price per unit Ex VAT
Steel wire Brush 100mm

Trustpilot