Lessmann 506.130 Threaded Tube Brush 30mm Steel Wire

MPN
506.130
Brand
Lessmann
EAN-13
4017359026854
Order Code
96-4641
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Lessmann Tube Brush with external thread. These brushes are suitable for many different uses: not only for cleaning of tubes, gratings, sleeves and cylinders.

Available in different filling materials.

This Lessmann Threaded Tube Brush has the following specification:

Wire: Steel
Thread: 1/2in External
Diameter: 30mm
Filling Length: 100mm
Overall Length: 160mm


Type Brush
Material Steel wire
Diameter 30mm

Reviews

Be the first to submit a review

Trustpilot