Lessmann 471.254 Conical Knot Brush 100mm M10 Bore, 0.50 Steel Wire

MPN
471.254
Brand
Lessmann
EAN-13
4017359019269
Order Code
96-4570
Country of Origin
Germany

No longer stocked


The Lessmann Conical Knot Brushes with left hand twisted knots to increase stability. The special shape of the conical brushes enables the user to work in hard to reach places. They have been designed for heavy-duty use, for the preparing of metal surfaces before painting, and the removal of slag, rust, scale, or concrete waste.

Diameter. 100mm.
Width. 10mm.
Bore. M10.
Wire Gauge.0.50.
Wire Type. Steel.
Max R.P.M. 12,500.


Type Brush
Material Steel wire
Diameter 100mm

Trustpilot