Lessmann 451.161 End Brush with Shank 12 x 20mm, 0.30 Steel Wire

MPN
451.161
Brand
Lessmann
EAN-13
4017359078488
Order Code
96-4603
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Lessmann End Brushes are fitted with a 6mm shank for cleaning and de-burring in hard to reach areas. They are ideal for the removal of paint and the cleaning of moulds and castings. Also for working on edges and recesses and the inside of bores etc.

The Lessmann End Brush With Shank has the following specification:

Wire Type: Steel.
Diameter: 12mm
Wire Height: 20mm.
Wire Gauge: 0.30.
Max Speed: 20,000/rpm.


Type Brush
Material Steel wire

Reviews

Be the first to submit a review

Trustpilot