Lessmann 434.162 Cup Brush with Shank D40mm x H15mm, 0.30 Steel Wire

MPN
434.162
Brand
Lessmann
EAN-13
4017359078501
Order Code
96-4585
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Lessmann Cup Brush is fitted with 6mm shank and is ideal for working on medium to large areas. They are generally used for the removal of rust, paint, dirt or scale, and for polishing.

Diameter.40mm.
Width. 10mm.
Wire Height. 15mm.
Wire Gauge.0.30
Wire Type. Steel.
Max. R. P. M. 15,000


Type Brush
Material Steel wire
Diameter 40mm

Reviews

Be the first to submit a review

Trustpilot