Lessmann 430.126.07 DIY Cup Brush with Shank 50mm, 0.25 Brass Wire

MPN
430.126.07
Brand
Lessmann
EAN-13
4017359072592
Order Code
96-4595
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Material:

    Brass wire Steel Steel wire
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Lessmann DIY Cup Brush is fitted with 6mm shank. It has been designed for working on large surfaces, generally for the removal of rust, paint, dirt or scale, and for polishing.

430.123.07: Wire: 0.35 Steel, Diameter: 50mm.
430.133.07: Wire: 0.35 Steel, Diameter: 75mm.
430.126.07: Wire: 0.25 Brass, Diameter: 50mm.

The Lessmann DIY Cup Brush has the following specification:

Wire: 0.25 Brass.
Diameter: 50mm.
Max/Min: 4.500.


Type Brush
Material Brass wire
Diameter 75mm

Reviews

Be the first to submit a review

Trustpilot