DIY Cup Brush with Shank 50mm, 0.35 Steel Wire

Lessmann Brand: Lessmann

The Lessmann DIY Cup Brush is fitted with 6mm shank. It has been designed for working on large surfaces, generally for the removal of rust, paint, dirt or scale, and for polishing.

430.123.07: Wire: 0.35 Steel, Diameter: 50mm.
430.133.07: Wire: 0.35 Steel, Diameter: 75mm.
430.126.07: Wire: 0.25 Brass, Diameter: 50mm.

The Lessmann DIY Cup Brush has the following specification:

Wire: 0.35 Steel.
Diameter: 50mm.
Max/Min: 4.500.

Description Image Product Buy Pricing (Ex VAT) Material Type Diameter
Lessmann 430.123.07 DIY Cup Brush with Shank 50mm, 0.35 Steel Wire
Lessmann 430.123.07 DIY Cup Brush with Shank 50mm, 0.35 Steel Wire
Standard range
Order code: 96-4594
MPN: 430.123.07

Despatched within 2 working days - 15 in stock
1+ £6.43
Price per unit Ex VAT
Steel wire Brush 75mm
Lessmann 430.126.07 DIY Cup Brush with Shank 50mm, 0.25 Brass Wire
Lessmann 430.126.07 DIY Cup Brush with Shank 50mm, 0.25 Brass Wire
Standard range
Order code: 96-4595
MPN: 430.126.07

Despatched within 4 working days - 20 in stock
1+ £9.66
Price per unit Ex VAT
Brass wire Brush 75mm
Lessmann 430.133.07 DIY Cup Brush with Shank 75mm, 0.35 Steel Wire
Lessmann 430.133.07 DIY Cup Brush with Shank 75mm, 0.35 Steel Wire
Standard range
Order code: 96-4596
MPN: 430.133.07

Despatched within 4 working days - 50 in stock
1+ £8.04
Price per unit Ex VAT
Steel Brush 75mm

Trustpilot